• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex WB TS Cordless table saw support frame

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Supporting frame for battery-table saw

  • Suitable for TS 92 18-EC

Technical specifications

Product type

Cordless table saw support frame

Length

785 mm

Width

617 mm

Height

618 mm

Dim

(L x W x H) 785 x 617 x 618 mm

Weight

6.2 kg

Documents & Downloads

Datasheet

Datasheet 3779056 Flex WB TS Cordless table saw support frame

User & Safety Instructions

User & Safety Instructions 3779056 Flex WB TS Cordless table saw support frame

Description

Light and sturdy base frame with a comfortable working height of 922 or 942 mm, can be folded together for transportation. The battery table saw can be fastened tool-free using brackets at the front and rear. With end caps for a secure stand and protection against scratches.

This text is machine translated.

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)