• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flexible shaft BW 4 DIN10/G16 without handpiece 40,000-24,000 RPM PFERD TOOLS 86200505 Diameter 13 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Speed range, of 24000 RPMSpeed range, up to 40000 RPMØ Drive-side coupling 30 mmDrive side coupler, DIN 10Handpiece coupling Ø 16 mmHandpiece coupling G G16
Product type

Flexible shaft

(Ø)

13 mm

Content

1 pc(s)

Length

1329 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799007 Flexible shaft BW 4 DIN10/G16 without handpiece 40,000-24,000 RPM PFERD TOOLS 86200505 Diameter 13 mm

Information

Information 2799007 Flexible shaft BW 4 DIN10/G16 without handpiece 40,000-24,000 RPM PFERD TOOLS 86200505 Diameter 13 mm

Description

Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable clamps or the special shaft support for Morse cone enable a wide range of tools. The sliding connection enables a quick change of the hand piece.Application recommendations:The speed and power range should not be exceeded.It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts.When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.

This text is machine translated.