Datasheet 3013578 FlexiClick attachment GFA 18-WM Bosch Professional 1600A02EP6 1,5 - 13 mm
User & Safety Instructions
User & Safety Instructions 3013578 FlexiClick attachment GFA 18-WM Bosch Professional 1600A02EP6 1,5 - 13 mm
Description
FlexiClick attachment GFA 18-WM, The GFA 18-WM Professional offers highest flexibility by converting the FlexiClick drill into an angle drill with metal chuck. Drill and screw applications can be executed precisely even in narrow places. The attachment can be locked in 16 different positions, at a 360° angle, without having to remove it from the tool. The GFA 18-WM is part of the 18V-FlexiClick system, which contains various easily changeable articles. It is suitable for many different applications and thus makes the life easier for the craftsmen. The Bosch Professional FlexiClick system – perfectly equipped for professional work. The tool is perfect for drilling and screwing applications in wood and metal, especially in narrow spaces. It is compatible with the 18V FlexiClick drill screwdriver GSR 18V-90 FC box,carton
This text is machine translated.
Description
FlexiClick attachment GFA 18-WM, The GFA 18-WM Professional offers highest flexibility by converting the FlexiClick drill into an angle drill with metal chuck. Drill and screw applications can be executed precisely even in narrow places. The attachment can be locked in 16 different positions, at a 360° angle, without having to remove it from the tool. The GFA 18-WM is part of the 18V-FlexiClick system, which contains various easily changeable articles. It is suitable for many different applications and thus makes the life easier for the craftsmen. The Bosch Professional FlexiClick system – perfectly equipped for professional work. The tool is perfect for drilling and screwing applications in wood and metal, especially in narrow spaces. It is compatible with the 18V FlexiClick drill screwdriver GSR 18V-90 FC box,carton