• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 15B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

15B+/EUR

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Measurement type (details)

Average

Height

183 mm

Width

91 mm

Length

49.5 mm

Weight

455

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

15B+/EUR

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 49.5 x 91 x 183 mm

IP40

Documents & Downloads

Datasheet

Datasheet 3865116 Fluke 15B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 3865116 Fluke 15B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 3865116 Fluke 15B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.