• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1641983 PM9080 RS232 cable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS-232 interface cable PM9080

  • Visually insulated

Technical specifications

Product type

RS232 cable

Compatible with

Fluke

Type

PM9080

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372716 Fluke 1641983 PM9080 RS232 cable 1 pc(s)

Description

Optically isolated RS-232 interface cable for Scope Meter, Power Analyzer, Graphical Multimeter and multifunction counter.
Safety Interface Cable for connecting the optically isolated serial interface ports of the Scope Meter or mains and power supply analyzer to a standard RS232 interface to your PC. Optical insulation allows potential-free measurements on mains voltages or higher voltages without separation from the PC.

• Supports the Devices Fluke series 120, Fluke Scope Meter Series 190, as well as the series 43, 43 B and 430 Power Quality analyzer
• Cable Length (extended): 1.5 m"

This text is machine translated.

Features

  • Visually insulated
  • Cable length: 1.5 m

System requirements

  • Supports Windows Vista/Windows ® XP/2000/Me/98SE or later.

What kind of Tester Specialty Accessories are you looking for?