• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 2092300 MC50 Accessory kit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 105.00 / piece)
€ 105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Meter Cleaner™ cleaning cloths MC50

  • Meter Cleaner™ cleaning cloths MC50
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Accessory kit

Compatible with

Fluke

Type

Measuring devices, sensors, etc.

Type

MC50

Compatible with (details)

Testers & Meters

Sensor, etc.

Documents & Downloads

Security datasheet

Security datasheet 1374202 Fluke 2092300 MC50 Accessory kit 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 336: May cause drowsiness or dizziness
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 315: Causes skin irritation
  • H 304: May be fatal if swallowed and enters airways
  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 501: Dispose of contents/container at …

Description

Damp cloth to remove dirt, oil and grease. A cloth is sufficient for cleaning of a measuring device easily. Gentle cleaning of rubber and plastic surfaces, environmentally compatible (non-toxic).

This text is machine translated.

Features

  • Single sachets in a practical dispenser box.

What kind of Tester Specialty Accessories are you looking for?