• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 2092212 MC6 Accessory kit 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke meters cleaner cleaning cloths

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Accessory kit

Compatible with

Fluke

Type

MC6

Documents & Downloads

Security datasheet

Security datasheet 1378612 Fluke 2092212 MC6 Accessory kit 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 336: May cause drowsiness or dizziness
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 315: Causes skin irritation
  • H 304: May be fatal if swallowed and enters airways
  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

Meter cleaner cleaning cloths are equipped with an industrial cleaning agents moistened, the surface dirt, oil and grease from your measuring tools. So to see measuring devices and accessories is always clean and "professional". This cleaning agents in the service laboratories from Fluke tested and used.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?