Multifunction tester Fluke 1673 FC with test adapter kit for electric vehicle charging stations Fluke FEV300
Combine the FEV300 EV Charging Station Simulation with the 1673 FC test capabilities to perform end-to-end testing – from functional testing to performance testing – in an optimized workflow.
Use the FEV300 to simulate real-world charging scenarios, while the 1673 FC checks on site installation performance and reduces downtime by allowing technicians to test with a single, portable kit.
The FEV300 checks the functionality of the charger according to IEC/EN standards, while the 1673 FC performs the necessary electrical measurements and tests for commissioning electronic charging stations to ensure consistent compliance with regulatory requirements.
Together, the FEV300 and the 1673 FC form a powerful diagnostic and testing duo that enable technicians to detect errors and reliably check installation performance at every work.
This kit was developed especially for experts in the field of electrical vehicle charging infrastructure and forms the interface between simulation and installation test – Ideal for O&M third-party providers, fleet managers and installation companies, who want to make their work processes future-proof.
Technical specifications
Manufacturer's standards (no certificate)
DIN standard
DIN EN 61557
Type
1673FC SCH/FEV300
Features
incl. software
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3500014 Fluke 1673FC SCH/FEV300
Datasheet 3500014 Fluke 1673FC SCH/FEV300
User & Safety Instructions
User & Safety Instructions 3500014 Fluke 1673FC SCH/FEV300
Description
This versatile kit combines the Fluke 1673 FC multifunction installation tester with the Fluke FEV300 test adapter kit for electric vehicle charging stations. It provides a complete solution for testing, commissioning and calibration of electric vehicle supply stations. The Fluke 1673 FC multifunction installation tester revolutionizes your way of working. With its ergonomic design, intuitive user interface, built-in data management features and comprehensive reporting software, the 1673 FC sets the standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The Fluke FEV300 enables the safe and efficient testing of AC and DC charging stations (including type 2 and CCS connectors), simulating the presence of an electric vehicle to perform functional tests and address charging system problems.Combined, this kit supports electricians and EV infrastructure service technicians with powerful, portable and reliable tools. facilitate the maintenance of charging stations and compliance with the required regulations.
This text is machine translated.
Description
This versatile kit combines the Fluke 1673 FC multifunction installation tester with the Fluke FEV300 test adapter kit for electric vehicle charging stations. It provides a complete solution for testing, commissioning and calibration of electric vehicle supply stations. The Fluke 1673 FC multifunction installation tester revolutionizes your way of working. With its ergonomic design, intuitive user interface, built-in data management features and comprehensive reporting software, the 1673 FC sets the standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The Fluke FEV300 enables the safe and efficient testing of AC and DC charging stations (including type 2 and CCS connectors), simulating the presence of an electric vehicle to perform functional tests and address charging system problems.Combined, this kit supports electricians and EV infrastructure service technicians with powerful, portable and reliable tools. facilitate the maintenance of charging stations and compliance with the required regulations.