• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1674FC IT/DK/1630/FTT Electrical tester

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,439.00 / piece)
€ 6,439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Interfaces

1x USB-C®

Bluetooth®

Reading range (VDE)

Insulation resistance

Voltage

Resistance

Current

Loop impedance

Earth resistance

RCD testing (AC, A, F, B, B+)

Display type

HD Touch Screen

Test procedure

automated

Voltage supply

Rechargeable

Memory

Yes

Type

1674FC IT/DK/1630/FTT

Features

built-in colour touchscreen

incl. case

incl. safety probe tips

incl. clip terminal

incl. Fluke TruTest software

Earth fault loop tester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324073 Fluke 1674FC IT/DK/1630/FTT Electrical tester

Description

The Fluke 1674 FC multifunction installation tester with Fluke 1630-2 FC Earth loop clamp meter revolutionizes the way you work. The 1674 FC offers all the functions of the 1673 FC and additional insulation testing, programmable auto tests as well as tests of overvoltage protection and insulation monitoring devices. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1674 FC sets the new standard for an integrated installation testing solution. With the 1674 FC installation tester, you can check the safety of electrical installations in residential, commercial and industrial applications and thereby establish a wireless connection to the 1630-2 FC earth loop clamp meter. So you can measure and save earthing resistance safely and efficiently, without having to separate parallel ground connections or use additional ground spikes. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct.

This text is machine translated.

Scope of delivery

  • 1X INSTALLATION TESTER,1X MAINS CORD,1X ZERO ADAPTER,1X INFO PACK,1X HARD CASE,1X LI-ION BATTERY STRAP,1X REMOTE PROBE,1X TEST LEAD SET,1X STATEMENT OF CALIBRATION CARD,1X FUSED TEST SET, 1X 8.SLEEVE,1X SHIPPING BOX
  • 1X USB-C Power SUPPLY, 1X FLK-TRUTEST-ADV,Fluke TRUTEST SOFTWARE LICENSE CODE - ADVANCED, 1630

Hints

Caution! The connection cable has an IT plug

More interesting products

(*All information is plus legal VAT)