• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1674FC SCH/FEV300

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,455.00 / piece)
€ 4,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Multifunction tester Fluke 1674 FC with test adapter kit for electric vehicle charging stations Fluke FEV300

  • Combine the FEV300 EV Charging Station Simulation with the 1674 FC test capabilities to perform end-to-end testing – from functional testing to performance testing – in an optimized workflow.
  • Use the FEV300 to simulate real-world charging scenarios, while the 1674 FC checks on site installation performance and reduces downtime by allowing technicians to test with a single, portable kit.
  • The FEV300 checks the functionality of the charger according to IEC/EN standards, while the 1674 FC performs the necessary electrical measurements and tests for commissioning electronic charging stations to ensure consistent compliance with regulatory requirements.
  • Together, the FEV300 and the 1674 FC form a powerful diagnostic and testing duo that enable technicians to detect errors and reliably check installation performance at every work.
  • This kit was developed especially for experts in the field of electrical vehicle charging infrastructure and forms the interface between simulation and installation test – Ideal for O&M third-party providers, fleet managers and installation companies, who want to make their work processes future-proof.

Technical specifications

Manufacturer's standards (no certificate)

DIN standard

DIN EN 61557

Memory

Yes

Type

1674FC SCH/FEV300

Features

incl. software

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3500015 Fluke 1674FC SCH/FEV300

Datasheet 3500015 Fluke 1674FC SCH/FEV300

User & Safety Instructions

User & Safety Instructions 3500015 Fluke 1674FC SCH/FEV300

Description

This versatile kit combines the Fluke 1674 FC multifunction installation tester with the Fluke FEV300 test adapter kit for electric vehicle charging stations. It provides a complete solution for testing, commissioning and calibration of electric vehicle supply stations. The Fluke 1674 FC multifunction installation tester revolutionizes your way of working. With its ergonomic design, intuitive user interface, built-in data management features and comprehensive reporting software, the 1674 FC sets the standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. The Fluke FEV300 enables the safe and efficient testing of AC and DC charging stations (including type 2 and CCS connectors), simulating the presence of an electric vehicle to perform functional tests and address charging system problems.Combined, this kit supports electricians and EV infrastructure service technicians with powerful, portable and reliable tools. facilitate the maintenance of charging stations and compliance with the required regulations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)