
1/2
Electrical tester
Manufacturer's standards (no certificate)
CAT II 300 V
USB
(L x W x H) 200 x 275 x 114 mm
3.13 kg
Earth leakage resistance
Insulation resistance
Leakage current
Continuity
Touch voltage
Voltage
Current
Power
DIN EN 61557
Digital (LCD)
275 mm
114 mm
200 mm
manual
230 V/AC
1000
Yes
6200-2
0413
incl. case
1000 internal records
LCD
USB
EN61557-1: 1997, EN61557-2: 1997, EN61557-4: 1997, EN61557-6: 1997, DIN VDE0404-2
not relevant
User & Safety Instructions 1152484 Fluke 6200-2 Electrical tester VDE standard 0413
Information 1152484 Fluke 6200-2 Electrical tester VDE standard 0413
The necessary accessories are required to use the article as described.