• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 80K-40 Probe 60 Hz 1000:1 40000 V DC, 28000 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HIGH VOLTAGE FEELER HEAD 80K-40

  • 1000:1
  • Bandwidth 60 Hz

Technical specifications

  • Accuracy 2 %
Product type

Probe

Bandwidth

60 Hz

Divider voltage ratio

1000:1

Nominal voltage

40000 V DC

28000 V AC

Input resistance

1000 m Ω

Manufacturer's standards (no certificate)

Reading category

CAT I

Compatible with (details)

Multimeters

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372641 Fluke 80K-40 Probe 60 Hz 1000:1 40000 V DC, 28000 V AC

Description

High-voltage probe with a divider ratio of 1000:1 for use with multimeters. The vpon 4mm connection plug has a distance of 19 mm and fits on most of the Mulrtimeter. The probe enables measurements of voltages of up to 40000 V. note: only for low power applications.

This text is machine translated.

Features

  • 4 mm banana plug for multi-meter connection
  • Plug distance: 19 mm.

More interesting products

(*All information is plus legal VAT)