• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Fluke 1674FC CH Electrical tester

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,975.00 / piece)
€ 3,975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Interfaces

1x USB-C®

Bluetooth®

Reading range (VDE)

Insulation resistance

Voltage

Resistance

Current

Loop impedance

Earth resistance

RCD testing (AC, A, F, B, B+)

DIN standard

DIN EN 61557

Display type

Digital

Test procedure

automated

Voltage supply

Rechargeable

Memory

Yes

Type

Fluke 1674FC CH

Features

built-in colour touchscreen

incl. case

incl. Fluke Cloud memory

incl. safety probe tips

incl. clip terminal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324084 Fluke Fluke 1674FC CH Electrical tester

Description

The multifunction installation tester Fluke 1674 FC revolutionizes your way of working. The 1674 FC offers all the functions of the 1673 FC and additional insulation testing, programmable auto tests as well as tests of overvoltage protection and insulation monitoring devices. With ergonomic design, intuitive user interface, built-in data management features, wireless connectivity, and comprehensive reporting software , the 1674 FC sets the new standard for an integrated installation testing solution. Use the 1670 series installation testers to check the safety of electrical installations in residential, commercial and industrial applications and fulfill the requirements of IEC 60364 and DIN EN IEC 61557 and DIN VDE 0100-600. This allows you to perform your required checks up to 30% faster, complete documentation up to 50% faster, and trust the collected data. The multi-functional installation testers of the series Fluke 1670 optimize the setup and preparation of the tests with an intuitive user interface and a color touch-screen with a high resolution. You enter location information, create test routes directly on the tester or on the PC, and edit this information directly in the tool during the checks so that the data used is correct.

This text is machine translated.

Scope of delivery

  • 1X INSTALLATION TESTER,1X MAINS CORD,1X ZERO ADAPTER,1X QRG,1 X SAFETY GUIDE,1X HARD CASE,1X CARRY STRAP,1X LI-ION BATTERY PACK,1X REMOTE PROBE,1X TEST LEAD SET,1X USB-C Power SUPPLY, 1X STATEMENT OF CALIBRATION CARD,1X SLEEVE,1X SHIPPING BOX

Hints

Caution! The connection cable has a CH plug

More interesting products

(*All information is plus legal VAT)