• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-II500 Gas leak detector Datalogger function, USB interface

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13,199.00 / piece)
€ 13,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency 2 to 52 kHz
  • Detection range 0.5 to 50 m
  • 0.3 MP camera resolution
  • Operating time 6 h
  • Storage: 20 GB
  • Field of view (FOV) 63°± 5°
  • Focus: Set permanently
  • 0.3 MP digital camera resolution
  • 17.8 cm (7") LCD screen
  • Display resolution 1280 x 800 (1,024,000 pixels)
  • Touch-screen: Capacitive
  • Sound measurement from 15.4 to 133.1 dB
  • Operating temperature: -10 °C to + +45 °C.
Product type

Gas leak detector

Unit of measurement

Vacuum

Gas

Dim

(L x W x H) 68 x 322 x 186 mm

Features

Datalogger function

USB interface

Weight

2.1 kg

Width

322 mm

Height

186 mm

Length

68 mm

IP40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342387 Fluke FLUKE-II500 Gas leak detector Datalogger function, USB interface

Datasheet 3342387 Fluke FLUKE-II500 Gas leak detector Datalogger function, USB interface

User & Safety Instructions

User & Safety Instructions 3342387 Fluke FLUKE-II500 Gas leak detector Datalogger function, USB interface

Description

The Fluke i500 Sound Camera with LeakQ™ technology helps maintenance teams detect, locate, and prioritize gas leaks. Without training, the maintenance teams can now check for gas and vacuum leaks, even during ongoing production. The i500 easily insulates the sound frequency of the leak to visualize leaks in spite of loud background noise.

This text is machine translated.

Features

  • Simple, fast and secure visual detection of leaks in compressed gas systems
  • On the 17.8 cm (7") large LC-touch-screen the SoundMap™ ("sound image") and the view picture are superimposed. This facilitates the rapid detection of leaks
  • The intuitive user interface does not require training for maintenance teams

Scope of delivery

  • Sound camera
  • Li-ion battery
  • USB-C cable
  • Sturdy hard top case
  • Cover for sensor arrangement
  • Adjustable carrying strap
  • Adjustable carrying strap

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)