
Number
Total (€ 635.00 / piece)
€ 635.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Ac current clamp adapter i2000 Flex
- N/A
- Opening range of current clamps 610 mm
Technical specifications
- Resolution: 1/10/100 mV/A
- Output voltage: 1/10/100 mV/A
- Opening range of current clamps
610 mm
- Product type
Clamp meter adapter
- Type B
4 mm plug
Manufacturer's standards (no certificate)
- A AC reading range (min.)
2 A
- Amperage reading range AC (max.)
2000 A
- Power supply (details)
2 AA batteries
- Dim
(L x W x H) 30 x 69 x 116 mm
- Current reading
AC
- Reading category
CAT III 600 V
- Weight
190 g
- Output signal (max.)
2000 mV
- Width
69 mm
- Height
116 mm
- Length
30 mm
- Features
Flexible
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374218 Fluke i2000 flex Clamp meter adapter A/AC reading range: 2 - 2000 A Flexible
Description
The i2000 is the Rogowski principle functioning AC current clamp. In connection with multimeters, recorders and data loggers can with your currents of up to 2000 A can be measured. The flexible measuring head in light-weight construction allows a quick and easy installation in difficult to reach areas.
This text is machine translated.
This text is machine translated.
Features
- Three areas: 20 A, 200A and 2000A with 100, 10 or 1 mV/A Output
- Ideal for current measurements on thick and hard-to-reach leads, without breaking the circuit.
- Flex cable length 610 mm
- Safety rating: CAT III, 600 V
- Connection 4 mm banana plugs.
Scope of delivery
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 948.98€ 943.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























