• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i200s Clamp meter adapter A/AC reading range: 0.1 - 200 A

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ac current clamp adapter i200 s

  • N/A
  • Opening range of current clamps 20 mm

Technical specifications

  • Cable length 2 m
  • Resolution: 100 mV/A
  • Output voltage: 100 mV/A.
Opening range of current clamps

20 mm

Product type

Clamp meter adapter

Type B

4 mm plug

BNC plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

200 A

Basic accuracy

1.5 %

Dim

(L x W x H) 30 x 50 x 135 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

180 g

Output signal (max.)

100 mV

Width

50 mm

Height

135 mm

Length

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372710 Fluke i200s Clamp meter adapter A/AC reading range: 0.1 - 200 A

Description

Fluke clamp meters are the ideal tools to extend the current measurement ranges of Fluke meters. i200s is a dual-range AC clamp meter – 20 A and 200 A – with a voltage output through a safety insulated BNC connector. A dual banana/BNC adapter is included to connect the i200s clamp meter to 4 mm input multimeters.

This text is machine translated.

Features

  • The ideal extension for your ScopeMeter, power quality meter or digital multimeter for measuring up to 200 A AC
  • Adapter for digital multimeter included
  • Two measuring ranges: 20 A and 200 A, 10 or 100 mV per current output
  • Accurate current value measurements without interrupting the circuit
  • Maximum conductor diameter 20 mm
  • Safety rating CAT III, 600 V.

Scope of delivery

  • Adapter BNC banana plug
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 843.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)