Two-pole voltage tester
Phase
Continuity
LED
Acoustic
12 up to 690 V
12 up to 690 V
CAT II 690 V
CAT III 600 V
IP54
ISO standards
(L x W x H) 230 x 65 x 38 mm
180 g
400 Hz
40 Hz
40 Hz - 400 Hz
690 V
12 V
690 V
12 V
65 mm
38 mm
230 mm
T90
User & Safety Instructions 1238385 Fluke T90 Two-pole voltage tester Calibrated to (ISO standards) CAT II 690 V, CAT III 600 V LED, Acoustic
Conformity certificate 1238385 Fluke T90 Two-pole voltage tester Calibrated to (ISO standards) CAT II 690 V, CAT III 600 V LED, Acoustic
The necessary accessories are required to use the article as described.