• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke VPS410-R Probe Scoop-proof 500 MHz 10:1 1000 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fully Insulated Probe Fluke VPS410-R

  • 10:1
  • Bandwidth 500 MHz

Technical specifications

Product type

Probe

Bandwidth

500 MHz

Divider voltage ratio

10:1

Nominal voltage

1000 V

Input resistance

10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT III 1000 V

CAT IV 600 V

Compatible with (details)

Fluke ScopeMeter® 190 Series II.

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 102928 Fluke VPS410-R Probe Scoop-proof 500 MHz 10:1 1000 V

User & Safety Instructions

User & Safety Instructions 102928 Fluke VPS410-R Probe Scoop-proof 500 MHz 10:1 1000 V

Conformity certificate

Conformity certificate 102928 Fluke VPS410-R Probe Scoop-proof 500 MHz 10:1 1000 V

Description

Insulated voltage probe with a divider ratio of 10:1. The probe is for better identification color coded.

This text is machine translated.

Features

  • Color red.
  • This text is machine translated.

Scope of delivery

  • Ground clamp
  • Ground clip-on tip
  • Spring clamp.

More interesting products

(*All information is plus legal VAT)