• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-CI-M12FS-5CON-L90 SCO 1436644 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 10.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-CI-M12FS-5CON-L90 SCO

  • SACC-CI-M12FS-5CON-L 90 SCO
  • Industrial packaging with 20 pieces

Technical specifications

Packaging type

Package

Type

SACC-CI-M12FS-5CON-L90 SCO

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.20 mm

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

A-coded

Manufacturer part #

1436644

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718484 Flush-type connector SACC-CI-M12FS-5CON-L90 SCO 1436644 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718484 Flush-type connector SACC-CI-M12FS-5CON-L90 SCO 1436644 Phoenix Contact

Description

Sensor/actuator flush-type connector, socket, 5-pos., A-coded, with angled solder connection, only contact insert

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)