• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-CI-M12FS-5CON TOR 32 1457649 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.35 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-CI-M12FS-5CON TOR 32

  • SACC-CI-M12FS-5CON GATE 32
  • Industrial packaging with 100 pieces

Technical specifications

Type

SACC-CI-M12FS-5CON TOR 32

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

A-coded

Manufacturer part #

1457649

Industrial packaging

Yes

Content

100 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586040 Flush-type connector SACC-CI-M12FS-5CON TOR 32 1457649 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586040 Flush-type connector SACC-CI-M12FS-5CON TOR 32 1457649 Phoenix Contact

Description

Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)