• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSI-M12FS-5CON-L180PSCUP 1436314 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 10.25 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-DSI-M12FS-5CON-L180PSCUP

  • SACC-DSI-M12FS-5CON-L180 PSCUP
  • Industrial packaging with 20 pieces

Technical specifications

Type

SACC-DSI-M12FS-5CON-L180PSCUP

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact surface

Gold

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

A-coded

Max. temperature

85 °C

Manufacturer part #

1436314

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584667 Flush-type connector SACC-DSI-M12FS-5CON-L180PSCUP 1436314 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584667 Flush-type connector SACC-DSI-M12FS-5CON-L180PSCUP 1436314 Phoenix Contact

Description

Sensor/actuator flush-type connector, socket, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with solder cups, plastic version

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)