• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSI-M8FS-8CON-M10-L180 1424237 Phoenix Contact

Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M8 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 19.45 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SACC-DSI-M8FS-8CON-M10-L180

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M8 socket, built-in

No. of pins

8

Nominal voltage

30 V AC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connection

Soldering

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

Gold

Contact surface

Gold

Sensor/actuator connectivity fittings

M10 rear panel fitting

IP67

Max. temperature

85 °C

Manufacturer part #

1424237

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589807 Flush-type connector SACC-DSI-M8FS-8CON-M10-L180 1424237 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589807 Flush-type connector SACC-DSI-M8FS-8CON-M10-L180 1424237 Phoenix Contact

Description

Sensor/actuator flush-type plug-in connector, socket, 8-pos. M8, rear/screw mounting with M10 fastening thread, with straight solder connection

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)