• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-SQ-M12FSD-4CON-20-L180 1456404 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-SQ-M12FSD-4CON-20-L180

  • SACC-SQ-M12FSD-4CON-20-L180
  • Industrial packaging, pack of 10

Technical specifications

Type

SACC-SQ-M12FSD-4CON-20-L180

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.20 mm

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Sensor/actuator connectivity fittings

Square barchet front panel fitting

IP20

Features

D-coded

Manufacturer part #

1456404

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589151 Flush-type connector SACC-SQ-M12FSD-4CON-20-L180 1456404 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589151 Flush-type connector SACC-SQ-M12FSD-4CON-20-L180 1456404 Phoenix Contact

Description

Sensor/actuator flush-type connector, 4-pos. socket, M12, D-coded, front/square flange mounting, wave soldering

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)