• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-SQ-M12FSD-4CON-25F/0,5 1440960 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-SQ-M12FSD-4CON-25F/0,5

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, built-in

No. of pins

4

Cable length

0.50 m

Jacket material

TPE

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.20 mm

Connection

Open end cable

Thread type connection side

M12

Coding

D

IP67

Manufacturer part #

1440960

Content

1 pc(s)

Other

250 V

FALSE

Other

Zinc

Other

85-85 °C

V0

Nickel

II

3

IP67

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586031 Flush-type connector SACC-SQ-M12FSD-4CON-25F/0,5 1440960 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586031 Flush-type connector SACC-SQ-M12FSD-4CON-25F/0,5 1440960 Phoenix Contact

Description

Sensor/actuator flush-type socket, 4-pos., M12, D-coded, front/square flange mounting, with 0.5 m TPE litz wire, 4 x 0.34 mm²

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)