
Flush-type socket SACC-DSI-FSX-8CON-M16-L180 SCO 1424177 Phoenix Contact
EAN:
Part number:
Item no:
Number (Package size 20 pc(s))
Total (€ 18.70 / piece)
€ 373.95
plus VAT.
14 days return policy included
Highlights & Details
Flush-type socket SACC-DSI-FSX-8CON-M16-L180 SCO
- SACC-DSI FSX-8CON-M16-L180 SCO
- Industrial packaging with 20 pieces
Technical specifications
- Packaging type
Piece
- Type
SACC-DSI-FSX-8CON-M16-L180 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M12 socket, built-in
- No. of pins
8
- Nominal voltage
50 V AC
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
Ethernet
- Max. temperature
85 °C
- Seal type
Speedcon
- Manufacturer part #
1424177
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717987 Flush-type socket SACC-DSI-FSX-8CON-M16-L180 SCO 1424177 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 717987 Flush-type socket SACC-DSI-FSX-8CON-M16-L180 SCO 1424177 Phoenix Contact
Description
CAT6a flush-type socket, Ethernet, one-piece, 8-pos., M12 SPEEDCON, rear/screw mounting with M16 fasting thread, with straight solder connection










