• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky 11-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Model Making Receivers

  • Water-resistant (PPX4)
  • 11 Channels
  • RF protocol ANT

Technical specifications

  • Can be used for: Cars and boats
  • Channels: 11
  • RF: 2.4GHz ISM
  • Max. Power: <20dBm (egi.r.p) (EU)
  • RF protocol: ANT
  • Resolution: 4096
  • Data output PWM/PPM/i-BUS/S-BUS
  • Operating Power 3.5-9V/DC
  • Distance: +/- 300m (floor distance without sources of interference)
  • Antenna: Lying outside single-antennae
  • Temperature range -10°C - +60°C.
  • Humidity 20% - 95%
  • Water-resistant (PPX4)
  • Certificates: CE, FCC, ID: 2A2UNG11P00
Product type

11-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 37 x 25 x 13.3 mm

No. of channels (details)

11

Operating voltage

3.5 - 9 V

Max. operating voltage

9 V

Min. operating voltage

3.5 V

Manufacturer part #

FS-R11P

Width

25 mm

Height

13.3 mm

Length

37 mm

Pulse modulation

PPM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404514 FlySky 11-channel receiver 2,4 GHz

Description

Suitable for FS-G11P and other Flysky transmitter with ANT protocol

This text is machine translated.

Scope of delivery

  • 11-channel receiver FS-R11P

More interesting products

(*All information is plus legal VAT)