• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMT55/2-wg Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface design: Glossy
  • Colour: White
  • RAL number (similar): 9016
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 55 x 15 x 55 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

2

30 m

Width

55 mm

Height

15 mm

Depth

55 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

2

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636363 FMT55/2-wg Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636363 FMT55/2-wg Eltako Wireless Pushbutton 2-channel Surface-mount Max. range (open field) 30 m

Description

Radio mini-button, 55x55mm outside, 15mm high, with rocker. Generates the energy for radio telegrams even when pressing a button, so without connecting cable and no loss of standby power. Smart home sensor Included in the delivery are the frame R55, a rocker W55, the radio module and an adhesive film. Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. The frame can be screwed onto a flat surface or glued to the wall, glass or furniture using the adhesive foil enclosed. Before screwing on, push the radio module out of the frame from the back with the rocker. Then screw on the frame with the locking hooks on the right and left and lock the set radio module with rocker - marking 0 on the rear side always at the top. The radio module contained in the radio button can be imported in accordance with instructions for use in all encrypted actuators of the series 61 and 71, as well as in the FAM14. To do this, the FTVW wireless encryption rocker is required. Encrypted actuators carry the key pictogram

This text is machine translated.

More interesting products

(*All information is plus legal VAT)