
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
FPMA-D935G
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Colour of product: Silver
- Swivel angle: 300°
- Rotation: 360°
- Tilt angle: 0 - 180°
- Height adjustment range: 0 - 500 mm
- Maximum screen size compatibility: "66.04 cm (26"")"
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Maximum weight (capacity): 12 kg
- Minimum screen size compatibility: "25.4 cm (10"")"
- Number of displays supported: 1
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
70 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
50 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
12 cm
- Distance to wall (max.)
50 cm
- Width
13 cm
- Height
53 cm
- Depth
14 cm
- Factory colour
Silver
- Weight
3.3 kg
- Dim
(W x H x D) 13 x 53 x 14 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Material
Steel
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1289621 FPMA-D935G
User & Safety Instructions
User & Safety Instructions 1289621 FPMA-D935G
Warranty Terms
Warranty Terms 1289621 FPMA-D935G
Description
The NewStar desk mount, model FPMA-D935G is a tilt-, swivel and rotatable desk mount for flat screens up to 26”. This mount is a great choice for space saving placement on desks using a grommet mount. NewStars’ unique tilt (180°), rotate (360°) and swivel (300°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 0 to 50 centimetres. Depth adjustable from 12 to 50 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D935G has three pivot points and is suitable for screens up to 26" (65 cm). The weight capacity of this product is 12 kg. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































