• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frame HDC-CR16-5B-2 GR Weidmüller Content: 5 pc(s) Frame

Packaging type
Piece
Product type
Frame
Type
HDC-CR16-5B-2 GR
Manufacturer part #
1758530000
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame

Our service for you

Technical specifications

Packaging type

Piece

Type

HDC-CR16-5B-2 GR

Product type

Frame

Manufacturer part #

1758530000

Content

5 pc(s)

Height

35 mm

Length

84.5 mm

Width

34 mm

Industrial packaging

Yes

Weight

37 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 357672 Frame HDC-CR16-5B-2 GR Weidmüller Content: 5 pc(s) Frame

Description

Frame. Heavy-duty connectors, the modular system concept, the HDC-use, allow the recording of the con cept ConCept modules. These frames are designed for the sizes 3, 4.6 and 8 and thus fit in the appropriate case these sizes. The recording capacity of the frame ranges from 2 modules up to 7 modules and allow the user to put together individually its connector. As the base design provides the user the robust, one-piece module frame, either in polycabonat or die-cast zinc, for the selection. There are only part of the same size and of the same material compatible with one another.

This text is machine translated.