• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frame HDC-CR16-5S Weidmüller Content: 5 pc(s) Frame

Product type
Frame
Type
HDC-CR16-5S
Manufacturer part #
1682220000
Content
5 pc(s)
Height
35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame

Our service for you

Technical specifications

Type

HDC-CR16-5S

Product type

Frame

Manufacturer part #

1682220000

Content

5 pc(s)

Height

35 mm

Length

84.5 mm

Width

34 mm

Industrial packaging

Yes

Weight

51.2 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 354699 Frame HDC-CR16-5S Weidmüller Content: 5 pc(s) Frame

Description

Frame. Heavy-duty connectors, HDC insert, ConCept

This text is machine translated.