User & Safety Instructions 357673 Frame HDC-CR24-7S-2 GR Weidmüller Content: 5 pc(s) Frame
Description
Frame. Heavy-duty connectors, the modular system concept, the HDC-use, allow the recording of the con cept ConCept modules. These frames are designed for the sizes 3, 4.6 and 8 and thus fit in the appropriate case these sizes. The recording capacity of the frame ranges from 2 modules up to 7 modules and allow the user to put together individually its connector. As the base design provides the user the robust, one-piece module frame, either in polycabonat or die-cast zinc, for the selection. There are only part of the same size and of the same material compatible with one another.
This text is machine translated.
Description
Frame. Heavy-duty connectors, the modular system concept, the HDC-use, allow the recording of the con cept ConCept modules. These frames are designed for the sizes 3, 4.6 and 8 and thus fit in the appropriate case these sizes. The recording capacity of the frame ranges from 2 modules up to 7 modules and allow the user to put together individually its connector. As the base design provides the user the robust, one-piece module frame, either in polycabonat or die-cast zinc, for the selection. There are only part of the same size and of the same material compatible with one another.