• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 18040080 Cover 1000 mm Red 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Inside diameter

80 mm

Length

1000 mm

Content

50 pc(s)

Material

PVC

Factory colour

Red

Height

60 mm

Width

80 mm

Documents & Downloads

Datasheet

Datasheet 1966566 Fränkische Rohrwerke 18040080 Cover 1000 mm Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1966566 Fränkische Rohrwerke 18040080 Cover 1000 mm Red 50 pc(s)

Description

FRH is a cable cover round hood with hanging from PVC-U Used this round hood for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth, as well as in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C

This text is machine translated.

What kind of Cable Trunking are you looking for?