Datasheet 1955752 Fränkische Rohrwerke 18120160 Cover 500 mm Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1955752 Fränkische Rohrwerke 18120160 Cover 500 mm Red 50 pc(s)
Description
FHA is a cable cover hood with hanging from PVC-U Used this cover for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth - also in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C
This text is machine translated.
Description
FHA is a cable cover hood with hanging from PVC-U Used this cover for the safe laying of erdkabeln in the high- and low-voltage range, in communications, signal and control lines. The advantage lies in the safe detection of wires and cables in the earth - also in the train and verrutschsicheren connection. Manufacture from PE-HD possible further deck widths available on request. Temperature resistance -5 °C to +60 °C