• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20975025 Fasteners EN25 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fasteners

Size

EN25

Outside Ø

25 mm

Content

1 pc(s)

Material

Aluminium

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1957178 Fränkische Rohrwerke 20975025 Fasteners EN25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957178 Fränkische Rohrwerke 20975025 Fasteners EN25 1 pc(s)

Description

Tcu-E is a aluminum distance clamp, with lens screws M5 x 12 is made of stainless steel. Used this distance clamp for the aluminum tubes Aluminum thread-IT and aluminum plug-in it. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)