• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22370025 Bracket EN25 39 cm 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

917 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Size

EN25

Outside Ø

25 mm

Max. clamping range

25 mm

Length

39 cm

Content

1 pc(s)

Material

Plastic

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1958488 Fränkische Rohrwerke 22370025 Bracket EN25 39 cm 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1958488 Fränkische Rohrwerke 22370025 Bracket EN25 39 cm 25 mm 1 pc(s)

Description

Bracket clipfix is a plastic clamp made of polypropylene, color gray (RAL 7035), not flame laying out. Used these plastic clamp for the plastic rod tubes isofix-EL-F, FPKu-EM-F, FPKu-IT-F and all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)