• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22571020 Bracket EN20 Multicolour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

561 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bracket

Size

EN20

Outside Ø

20 mm

Content

1 pc(s)

Material

Plastic

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1958521 Fränkische Rohrwerke 22571020 Bracket EN20 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1958521 Fränkische Rohrwerke 22571020 Bracket EN20 Multicolour 1 pc(s)

Description

Bracket clipfix UV is a plastic clamp from modified PVC, not flame laying out. Used these plastic clamp for the black plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)