• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9859372 Bracket EN16 16 mm Grey 50 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EN16 clamp, grey, 50 pcs

  • Screw the pipe clip to the wall and push the pipe or cable into clip to fasten
  • Extendable buckle design on the sides
  • Suitable for pipe with a diameter of 16 mm (EN16)

Technical specifications

Product type

Bracket

Size

EN16

Max. clamping range

16 mm

Content

50 pc(s)

Factory colour

Grey

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2464843 TRU COMPONENTS TC-9859372 Bracket EN16 16 mm Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2464843 TRU COMPONENTS TC-9859372 Bracket EN16 16 mm Grey 50 pc(s)

Description

Holder for pipes with 16 mm Ø, EN16, 50er pack.Screw the clamp to the wall and clip the cable tube/installation tube into it.

This text is machine translated.

Features

  • 50pcs per pack

Scope of delivery

  • 50x Clips

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)