• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS 1520 _KC Conduit 2000 mm Grey-white (RAL 7035) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.90)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC rod tube, light gray, flame-resistant, light pressure stress, Class.2241, 2 m

  • Suitable for installations of small and low voltage cables
  • Installation possible in areas with exposure to flammable gases and vapors - Hazard zone 2
  • Installation possible in areas with exposure to combustible dusts - Hazard zone
  • This text is machine translated.

Technical specifications

Product type

Conduit

Outside Ø

20 mm

Inside diameter

17.4 mm

Length

2000 mm

Content

1 pc(s)

Material

PVC

Factory colour

Grey-white (RAL 7035)

Documents & Downloads

Datasheet

Datasheet 1902024 KOPOS 1520 _KC Conduit 2000 mm Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1902024 KOPOS 1520 _KC Conduit 2000 mm Grey-white (RAL 7035) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.05*

What kind of Cable Trunking are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)