• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4890305400 ASPA-10M20PB Hose tail Black M20 x 1.5 10 mm Straight 10 pc(s)

Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Inside diameter
10 mm
Outside Ø
12.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Total height: 24.7 mmProtection class: IP68Thread length: 11 mm
Product type

Hose tail

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Inside diameter

10 mm

Outside Ø

12.8 mm

External thread

M20 x 1.5

Max. temperature

+120 °C

Min. temperature

-50 °C

Length

40 mm

Manufacturer part #

4890305400

RoHS-compliant

Yes

Type

ASPA-10M20PB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2604690 Fränkische Rohrwerke 4890305400 ASPA-10M20PB Hose tail Black M20 x 1.5 10 mm Straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2604690 Fränkische Rohrwerke 4890305400 ASPA-10M20PB Hose tail Black M20 x 1.5 10 mm Straight 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.