• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4890307900 ASPA-48M63PB Hose tail Black M63 x 1.5 48 mm Straight 4 pc(s)

Product type
Hose tail
Content
4 pc(s)
Material
Polyamide
Inside diameter
48 mm
Outside Ø
54.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fränkische Rohrwerke 4890307900 ASPA-48M63PB Hose tail Black M63 x 1.5 48 mm Straight 4 pc(s)

Our service for you

Technical specifications

  • Total height: 71 mmProtection class: IP68Thread length: 19 mm
Product type

Hose tail

Content

4 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Inside diameter

48 mm

Outside Ø

54.2 mm

External thread

M63 x 1.5

Max. temperature

+120 °C

Min. temperature

-50 °C

Length

72.8 mm

Manufacturer part #

4890307900

RoHS-compliant

Yes

Type

ASPA-48M63PB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2609853 Fränkische Rohrwerke 4890307900 ASPA-48M63PB Hose tail Black M63 x 1.5 48 mm Straight 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2609853 Fränkische Rohrwerke 4890307900 ASPA-48M63PB Hose tail Black M63 x 1.5 48 mm Straight 4 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.