• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4890306600 ASPA-23M25PB Hose tail Black M25 x 1.5 23 mm Straight 6 pc(s)

Product type
Hose tail
Content
6 pc(s)
Material
Polyamide
Inside diameter
23 mm
Outside Ø
28.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Total height: 41.7 mmProtection class: IP68Thread length: 12 mm
Product type

Hose tail

Content

6 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Inside diameter

23 mm

Outside Ø

28.5 mm

External thread

M25 x 1.5

Max. temperature

+120 °C

Min. temperature

-50 °C

Length

52.1 mm

Manufacturer part #

4890306600

RoHS-compliant

Yes

Type

ASPA-23M25PB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598367 Fränkische Rohrwerke 4890306600 ASPA-23M25PB Hose tail Black M25 x 1.5 23 mm Straight 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2598367 Fränkische Rohrwerke 4890306600 ASPA-23M25PB Hose tail Black M25 x 1.5 23 mm Straight 6 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.