• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4890712300 AEPA-17M25PB Hose tail Black M25 x 1.5 17 mm 90-degree 10 pc(s)

Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Inside diameter
17 mm
Outside Ø
21.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total height 48,89999999 mmProtection class: IP68Thread length: 12 mm
Product type

Hose tail

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Angled

90-degree

Inside diameter

17 mm

Outside Ø

21.1 mm

External thread

M25 x 1.5

Max. temperature

+120 °C

Min. temperature

-50 °C

Length

78.6 mm

Manufacturer part #

4890712300

RoHS-compliant

Yes

Type

AEPA-17M25PB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2600070 Fränkische Rohrwerke 4890712300 AEPA-17M25PB Hose tail Black M25 x 1.5 17 mm 90-degree 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2600070 Fränkische Rohrwerke 4890712300 AEPA-17M25PB Hose tail Black M25 x 1.5 17 mm 90-degree 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.