• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4890713000 AEPA-29M32PB Hose tail Black M32 x 1.5 29 mm 90-degree 6 pc(s)

Product type
Hose tail
Content
6 pc(s)
Material
Polyamide
Inside diameter
29 mm
Outside Ø
34.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Total height: 72.1 mmProtection class: IP68Thread length: 15 mm
Product type

Hose tail

Content

6 pc(s)

Factory colour

Black

Material

Polyamide

Angled

90-degree

Inside diameter

29 mm

Outside Ø

34.7 mm

External thread

M32 x 1.5

Max. temperature

+120 °C

Min. temperature

-50 °C

Length

99.4 mm

Manufacturer part #

4890713000

RoHS-compliant

Yes

Type

AEPA-29M32PB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2604689 Fränkische Rohrwerke 4890713000 AEPA-29M32PB Hose tail Black M32 x 1.5 29 mm 90-degree 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2604689 Fränkische Rohrwerke 4890713000 AEPA-29M32PB Hose tail Black M32 x 1.5 29 mm 90-degree 6 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.