The latest Powerline standard with up to 1200 MBit/s
Two Gigabit LAN ports
Built-in power outlet - no loss of mains access
Technical specifications
Product type
Powerline starter kit
Powerline data transfer rate
1200 MBit/s
No. of LAN ports
2 x
Built-in socket
Yes
Weight
0.44
LAN data transfer rate
1 GBit/s
Width
59 mm
Height
132 mm
Depth
41 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1496730 FRITZ! FRITZ!Powerline 1220 Set Powerline starter kit 1200 MBit/s
Description
High-speed via the socketEasily integrate your network-enabled devices into your home network via the mains. With fast Powerline for up to 1,200 MBit/s you can achieve Gigabit speeds on both LAN-connections – and do not need to lay any additional cables. No connection is lost thanks to the integrated socket.Fast data transfer via the power lineWhy lay cables when you can also send your data via the power line? FRITZ!Powerline 1220 turns every socket in your household into a data highway: With speeds of up to 1,200 MBit/s lawn even large data packets lightning fast and safe through the home network. More range for the networkThe further developed Powerline technology additionally provides for a better coverage in your home network. Especially sockets in the outer reception area benefit enormously from the high and robust transmission power.Versatile useConnect your home network player with FRITZ!Powerline 1220: In addition to PC, smartphone, printer, game console and hi-fi system, you can also supply data-intensive applications such as network memory, Internet TV or 3D video streaming via the fast, broadband connections. And that without sacrificing a socket. Simply furnishedFRITZ!Powerline is immediately ready to use without software installation. Simply plug the adapter into the socket and connect via LAN-cable with a network-enabled device. Your network is already standing and is best protected by the factory-set encryption.Flexible thanks to downward compatibility Of course, YOU can use FRITZ!Powerline 1220 with products of older Powerline standards: Use FRITZ!Powerline also together with models of the 200 MBit/s and the 500 MBit/s class and extend the limits of your home network. More power – less consumptionFRITZ!Powerline 1220 is more powerful than previous FRITZ!Powerline models, but has the same low power consumption. Through the intelligent power saving function FRITZ!Powerline switches automatically to the standby mode, when no data is transferred.
This text is machine translated.
Scope of delivery
2 x FRITZ!Powerline 1220
2 x 1.80 m long network cable
Installation guide.
Hints
This offer does not apply to resellers.
Description
High-speed via the socketEasily integrate your network-enabled devices into your home network via the mains. With fast Powerline for up to 1,200 MBit/s you can achieve Gigabit speeds on both LAN-connections – and do not need to lay any additional cables. No connection is lost thanks to the integrated socket.Fast data transfer via the power lineWhy lay cables when you can also send your data via the power line? FRITZ!Powerline 1220 turns every socket in your household into a data highway: With speeds of up to 1,200 MBit/s lawn even large data packets lightning fast and safe through the home network. More range for the networkThe further developed Powerline technology additionally provides for a better coverage in your home network. Especially sockets in the outer reception area benefit enormously from the high and robust transmission power.Versatile useConnect your home network player with FRITZ!Powerline 1220: In addition to PC, smartphone, printer, game console and hi-fi system, you can also supply data-intensive applications such as network memory, Internet TV or 3D video streaming via the fast, broadband connections. And that without sacrificing a socket. Simply furnishedFRITZ!Powerline is immediately ready to use without software installation. Simply plug the adapter into the socket and connect via LAN-cable with a network-enabled device. Your network is already standing and is best protected by the factory-set encryption.Flexible thanks to downward compatibility Of course, YOU can use FRITZ!Powerline 1220 with products of older Powerline standards: Use FRITZ!Powerline also together with models of the 200 MBit/s and the 500 MBit/s class and extend the limits of your home network. More power – less consumptionFRITZ!Powerline 1220 is more powerful than previous FRITZ!Powerline models, but has the same low power consumption. Through the intelligent power saving function FRITZ!Powerline switches automatically to the standby mode, when no data is transferred.