• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3701-6015 CNC tap set 15-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6.7 mm, 8.5 mm, 10.2 mm DIN 1814 HSS 1 Set

1/11
Product type
CNC tap set
DIN standard
DIN 1814
Thread size
2.5 mm
3.3 mm
4.2 mm
5 mm
6.7 mm
8.5 mm
10.2 mm
Material
HSS
Material properties
anti-corrosive
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS machine tap set metric 15-piece

  • Complete 15-piece HSS Metric Tap & Drill Set for a comprehensive threading solution
  • Constructed from durable HSS steel, ensuring professional performance and long tool life
  • Suitable for most metals, including stainless steel, cast iron, aluminum, and rigid plastics
  • Perfect for metalworking, automotive repair, and machinery maintenance applications

Technical specifications

  • 7x taps (M3 / M4 / M5 / M6 / M8 / M10 / M12)
  • 7x twist drills DIN 338 (Ø2.5 mm / Ø3.3 mm / Ø4.2 mm / Ø5.0 mm / Ø6.8 mm / Ø8.5 mm / Ø10.2 mm)
  • 1x tap wrench DIN 1814 (Size 38 mm)
Product type

CNC tap set

DIN standard

DIN 1814

Thread size

2.5 mm

3.3 mm

4.2 mm

5 mm

6.7 mm

8.5 mm

10.2 mm

Material

HSS

Material properties

anti-corrosive

Length

190 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402499 FRITZFURT 3701-6015 CNC tap set 15-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6.7 mm, 8.5 mm, 10.2 mm DIN 1814 HSS 1 Set

Description

Features

  • Creates new threads or restores damaged threads
  • Capable of tapping through holes and shallow blind holes
  • Designed for downward chip removal
  • Right-hand cutting ensures fast, accurate tapping
  • Includes a fitted case for organized storage

Scope of delivery

  • 7x taps
  • 7x twist drills
  • Tap wrench
  • Organized in a durable storage box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)