• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Front plate SI-FP-R1A-D1B-U1A/0,7 1404504 Phoenix Contact

Image similar
Connector type
Switchboard grommet
Dim
(W x H) 50.7 mm x 87.5 mm
Manufacturer part #
1404504
Content
1 pc(s)
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connector type

Switchboard grommet

Dim

(W x H) 50.7 mm x 87.5 mm

Manufacturer part #

1404504

Content

1 pc(s)

Number of pins

8

Width

50.7 mm

Height

87.5 mm

Type

SI-FP-R1A-D1B-U1A/0,7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586920 Front plate SI-FP-R1A-D1B-U1A/0,7 1404504 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586920 Front plate SI-FP-R1A-D1B-U1A/0,7 1404504 Phoenix Contact

Description

Front plate with contact inserts, plastic with shroud, 1 x USB (socket/socket/0.7 m cable) type A; 1 x 9-pos. D-SUB (socket/pin); 1 x RJ45, 8-pos. metal, CAT5e (socket/socket)

More interesting products

(*All information is plus legal VAT)