• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® Insert Disk unshielded 1 x Power, US, 1x data, 1 x fuse IE-FC-IP-PWU/1ST/CB Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Front panel
Connector type
Add-on frame
Manufacturer part #
1543710000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Front panel

Connector type

Add-on frame

Manufacturer part #

1543710000

Content

1 pc(s)

Type

IE-FC-IP-PWU/1ST/CB

Type

1 x Power, US, 1x data, 1 x fuse

Type

-40°C to +70°C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513773 Frontvom ® Insert Disk unshielded 1 x Power, US, 1x data, 1 x fuse IE-FC-IP-PWU/1ST/CB Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1513773 Frontvom ® Insert Disk unshielded 1 x Power, US, 1x data, 1 x fuse IE-FC-IP-PWU/1ST/CB Weidmüller Content: 1 pc(s)

Description

FrontCom® insert plate unshielded 1x power, US, 1x data, 1x fuse IE-FC-IP-PWU/1st/CB Weidmüller Content: 1 piece

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)