• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® use power large, rcbo IE-FCI-PWB-RCBO Weidmüller Content: 1 pc(s)

Image similar
Product type
Power strip inset
Connection
Screws
Manufacturer part #
1534250000
Content
1 pc(s)
Type
IE-FCI-PWB-RCBO
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IΔn 30 mA
  • IΔm 500A
  • Nominal current 16 A
  • Nominal voltage 250
  • Tripping characteristic type C
  • Cross-section 1.5 - 2.5 mm²
Product type

Power strip inset

Connection

Screws

Manufacturer part #

1534250000

Content

1 pc(s)

Type

IE-FCI-PWB-RCBO

Type

-5 °C - + 40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1513777 Frontvom ® use power large, rcbo IE-FCI-PWB-RCBO Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1513777 Frontvom ® use power large, rcbo IE-FCI-PWB-RCBO Weidmüller Content: 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)