
Technical specifications
- 2 x Data
- 1 x Power US
- Packaging type
Piece
- Dim
(L x W x H) 90 x 51 x 23 mm
- Manufacturer part #
1450620000
- Content
1 pc(s)
- Width
51 mm
- Height
23 mm
- Length
90 mm
- Type
IE-FC-SP-PWU/2ST
- Temperature range
-40 - +70 °C
- Weight
22.1 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379061 Frontvom ® Vario insert, shielded, 1 x Power, US, 2x data IE-FC-SP-PWU/2ST Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379061 Frontvom ® Vario insert, shielded, 1 x Power, US, 2x data IE-FC-SP-PWU/2ST Weidmüller Content: 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 47.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































