• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRP61-230V Eltako Wireless Repeater Flush mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Repeater

Series

Eltako

Dim

(W x H x D) 45 x 45 x 33 mm

IP20

Operating voltage

230 V

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

45 mm

Height

45 mm

Depth

33 mm

Hub

Not required, optional for remote access

n.rel.

Weight

40 g

Factory colour

Multicolour

230 V

Flush mounted (plaster)

FALSE

TRUE

FALSE

None

FALSE

IP20

FALSE

33 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2162372 FRP61-230V Eltako Wireless Repeater Flush mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2162372 FRP61-230V Eltako Wireless Repeater Flush mount Max. range (open field) 30 m

Description

1- and 2-level radio repeater. Stand-by loss of only 0.9 watt. For panel mounting. 45mm long, 45mm wide, 33mm deep. This repeater is only necessary if the structural conditions prevent an undisturbed reception or if the distance between the radio button and the receiver is too large. 1-level mode is set ex works. Only the radio signals from sensors are received, tested and transmitted at full transmission power. Radio signals from other repeaters are ignored to reduce the amount of data. The rotary switch can be used to switch to 2-level mode. In addition to the radio signals from sensors, the radio signals of another 1-level repeater are now processed. A radio signal can thus be received and amplified up to a maximum of 2 times. The LED indicates incoming radio signals by flashing briefly. Radio repeater does not need to be trained. They receive and amplify the radio signals from all radio sensors in their reception range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)